Part Details for PE12C3T15NO by Carlo Gavazzi Holding AG
Overview of PE12C3T15NO by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE12C3T15NO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R7218
|
Newark | Photo Tr Pl 12Mm C3 Npn No Cab |Carlo Gavazzi PE12C3T15NO Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.3100 / $104.7100 | Buy Now |
DISTI #
PE12C3T15NO-ND
|
DigiKey | SENSOR THROUGH-BEAM 15M NPN Min Qty: 5 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$103.0000 | Buy Now |
DISTI #
225-PE12C3T15NO
|
Mouser Electronics | Photoelectric Sensors PHOTO TR PL 12MM C3 NPN NO CAB | 0 |
|
$83.6000 / $104.5000 | Order Now |
|
Onlinecomponents.com | PHOTO TE PL 12MM C3 NPN NO CAB | 0 |
|
$72.4000 / $91.8100 | Buy Now |
DISTI #
PE12C3T15NO
|
TME | Sensor: photoelectric, Range: 15m, NPN / NO, transmitter-receiver Min Qty: 1 | 0 |
|
$41.8600 / $48.3100 | RFQ |