Part Details for PE15A3009 by Pasternack Enterprises
Overview of PE15A3009 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for PE15A3009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE15A3009-ND
|
DigiKey | 28 dBm Psat, 2 GHz to 24 GHz, Me Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$2,592.0000 / $2,700.0000 | Buy Now |
DISTI #
PE15A3009
|
Pasternack Enterprises US | Key Specifications, Power Output: 28 dBm Psat, Frequency, Min: 2 GHz, Frequency, Max: 24 GHz, Gain, Min: 10 dB, Gain, Typical: 12 dB, Gain Flatness: 0.75 dB, 3rd Intercept Point: 35 dB, RF Input VSWR Max: 2.2:1, RF Output VSWR Max: 2.2:1, Connector Series: 2.92mm. 28 dBm Psat, 2 GHz to 24 GHz, Medium Power Broadband Amplifier, 12 dB Gain, 35 dBm IP3, 4 dB NF, 2.92mm. PE15A3009 medium power broadband amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized medium power broadband amplifier uses 2.92mm connectors at 50 Ohm. This 2.92mm broadband amplifier has wide-band capability with a minimum frequency of 2 GHz and maximum frequency of 24 GHz. The minimum gain of this broad-band radio frequency amplifier is 10 dB with a typical gain of 12 dB. Pasternack broadband amplifier PE15A3009 is rated at 28 dBm Psat, 2.2:1 input VSWR maximum and 2.2:1 output VSWR max. Our broad band radio frequency amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial broadband amplifier can ship worldwide the same day of the purchase as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,592.0000 / $2,700.0000 | Buy Now |
Part Details for PE15A3009
PE15A3009 CAD Models
PE15A3009 Part Data Attributes:
|
PE15A3009
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE15A3009
Pasternack Enterprises
Wide Band Medium Power Amplifier,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Gain | 10 dB | |
Input Power-Max (CW) | 23 dBm | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Frequency-Max | 24000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Power Supplies | 12 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Screening Level | UL REGISTERED | |
Supply Current-Max | 320 mA | |
Surface Mount | NO | |
VSWR-Max | 2.2 |