Part Details for PE15A5092 by Pasternack Enterprises
Overview of PE15A5092 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE15A5092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE15A5092-ND
|
DigiKey | 25W Psat, 44 dB Gain, 20 MHz to Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$10,846.8000 / $11,790.0000 | Buy Now |
DISTI #
PE15A5092
|
Pasternack Enterprises US | Key Specifications. Frequency, Min 20 MHz Frequency, Max 550 MHz Gain, Min 42 dB Gain, Typical 44 dB Gain Flatness +/- 1.25 dB Psat, Typical 25 W AC Voltage 110V/240 VAC. 25W Psat, 44 dB Gain, 20 MHz to 550 MHz, AC Powered Broadband GaAs GaN High Power Amplifier with Heatsink, Bench-Top, 110/240VAC, SMA. RF solid state power amplifier (SSPA) PE15A5092 from Pasternack is part of the largest selection of in-stock radio frequency microwave and millimeter wave amplifiers available for same-day shipment. This Pasternack solid state RF power amplifier is a high power amp design constructed in a connectorized package. Our SSPA is designed with SMA input and SMA output connectors and rated with a Psat of 25 Watts. Pasternack solid state power amplifier part number PE15A5092 SMA input and SMA output high power amp has a 42 dB minimum gain and 44 dB typical gain. The high power high gain amp is rated for a gain flatness of +/- 1.25 dB with a Psat of 45 dBm. Our radio frequency high power solid state amplifier is constructed for minimum frequency of 20 MHz and a maximum frequency of 550 MHz, and requires an AC voltage supply ranging from 110VAC minimum to 240VAC maximum. Additional radio frequency specs on this high gain high power solid state power amplifier from Pasternack can be found in the details on the RF power amplifier datasheet specifications PDF above. Our high power high gain amplifier is part of over one 40,000 RF, microwave and millimeter wave components in-stock. This high power 25 Watt radio frequency amplifier is ready for same day purchase and shipping worldwide. Pasternack also stocks a wide range of other radio signal SSPAs that ship same-day from our facility for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 2 |
|
$10,375.2000 / $11,790.0000 | Buy Now |