Part Details for PE15A5121 by Pasternack Enterprises
Overview of PE15A5121 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE15A5121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE15A5121-ND
|
DigiKey | 47 dB Gain, 50 Watt Psat, 2 GHz Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$20,079.0000 / $21,825.0000 | Buy Now |
DISTI #
PE15A5121
|
Pasternack Enterprises US | Key Specifications, Frequency, Min: 2 GHz, Frequency, Max: 6 GHz, Gain, Typical: 47 dB, Voltage, DC Typ: 30 Volts, Voltage, DC Max: 32 VoltsThe PE15A5121 is a high power amplifier that operates from 2000 MHz to 6000 MHz and generates 50 watts of saturated output power. The module utilizes GaN and chip-and-wire technology in the manufacturing process that ensures state-of-the-art power performance with excellent power-to-volume ratio that's ideal for broadband high power S and C band appications. This Class AB amplifier is designed for a 50 ohm input/output impedance and offers high efficiency and high linearity, operating over a wide dynamic range with impressive typical performance that includes 47 dB of gain, -60 dBc spurious suppression, and -15 dBc harmonics at 40W. The design has input RF power handling capability up to +10 dBm max without damage, and can handle a load VSWR at Pout of 30W of 3.0:1 for all load phase and amplitude conditions under continuous operation. Typical DC bias requirements include +28V and 9A of current at 40W. The module uses an SMA female connectors at the RF input and output ports. The DC interface incorporates a D-Sub 9 pin male connector for DC bias, Enable with TTL logic control, Current sense, and Temperature sense functions. A mating D-Sub socket connector is included. The rugged amplifier design operates over a wide temperature range from -20oC to +60oC, and can withstand relative humidity exposure up to 95% maximum. An available heatsink with cooling fan (model PE15G5068F) is recommended to maintain an optimum baseplate temperature during operation. Min Qty: 1 Package Multiple: 1 | 3 |
|
$19,206.0000 / $21,825.0000 | Buy Now |