Part Details for PE15A6007 by Pasternack Enterprises
Overview of PE15A6007 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PE15A6007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE15A6007-ND
|
DigiKey | 80 dB Gain, 15 dBm Psat, 2 GHz t Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
15 In Stock |
|
$3,514.4000 / $3,820.0000 | Buy Now |
DISTI #
PE15A6007
|
Pasternack Enterprises US | Key Specifications, Gain: 80 dB, Power Output: 15 dBm Psat, Power Input Min: -61 dBm, Power Input Max: 10 dBm, Frequency, Min: 2 GHz, Frequency, Max: 6 GHz, Noise Figure, Max: 4 dB, RF Output VSWR Max: 2:1, Connector Series: SMA. 80 dB Gain, 15 dBm Psat, 2 GHz to 6 GHz, Limiting Amplifier, -61 to 10 dBm Pin, SMA. PE15A6007 limiting amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized limiting amplifier uses SMA connectors. This SMA limiting amplifier has a minimum frequency of 2 GHz and maximum frequency of 6 GHz. The minimum gain of this limiting radio frequency amplifier is 80 dB with a minimum saturated output power of 15 dBm Psat. RF limiting amplifier PE15A6007 is rated at -61 dBm minimum power input and 10 maximum power input. Our limiting radio frequency amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial limiting amplifier can ship worldwide the same day of the purchase as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 15 |
|
$3,514.4000 / $3,820.0000 | Buy Now |
Part Details for PE15A6007
PE15A6007 CAD Models
PE15A6007 Part Data Attributes
|
PE15A6007
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE15A6007
Pasternack Enterprises
Wide Band Low Power Amplifier, 2000MHz Min, 6000MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 80 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |