Part Details for PE1613 by Pasternack Enterprises
Overview of PE1613 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE1613-ND
|
DigiKey | 10 MHz to 4 GHz SMA Bias Tee Rat Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
35 In Stock |
|
$584.2000 / $635.0000 | Buy Now |
DISTI #
PE1613
|
Pasternack Enterprises US | Key Specifications, RF Port Connector Series: SMA, DC Port Connector Series: Solder Pin, Minimum Frequency: 10 MHz, Maximum Frequency: 4 GHz, RF Port Maximum VSWR: 1.5:1, Maximum Voltage: 100 Volts, Maximum DC Current: 2,500 mA. 10 MHz to 4 GHz SMA Bias Tee Rated to 2500 mA and 100 Volts DC. PE1613 bias tee (also called bias T) has an SMA connector RF port that is female gender. This Pasternack female SMA bias tee design is rated for a minimum frequency of 10 MHz and a maximum frequency of 4 GHz. Our RF coaxial bias tee has a solder pin DC port connector with a female gender. This SMA bias tee / T is rated for a max. DC voltage of 100 Volts and a max. current of 2,500 mA. The PE1613 bias T with SMA connector series for RF port is designed with a maximum VSWR of 1.5:1 and a RF to bias isolation minimum of 30 dB. Pasternack's radio frequency bias tee is one of over 40,000 RF, microwave and millimeter wave components supplied by us. Our coaxial SMA bias T can be purchased and will be shipped worldwide the same-day as with other in-stock Pasternack RF parts. Min Qty: 1 Package Multiple: 1 | 35 |
|
$584.2000 / $635.0000 | Buy Now |