Part Details for PE3000-36 by Pasternack Enterprises
Overview of PE3000-36 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PE3000-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3000-36-ND
|
DigiKey | BNC Male to Banana Plugs Cable 3 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1100 In Stock |
|
$45.8900 / $50.9900 | Buy Now |
DISTI #
PE3000-36
|
Pasternack Enterprises US | Key Specifications (Click on Data Sheet Above for Additional Details) .Connector Series 1BNCConnector Gender 1MaleConnector Polarity 1StandardConnector Angle 1StraightConnector Mount Method 1NoneConnector Impedance 150Connector Series 2BananaConnector Gender 2PlugConnector Polarity 2StandardConnector Angle 2StraightConnector Mount Method 2NoneConnector Impedance 20RF Cable Part NumberRG58C/URF Cable TypeRG58RF Cable Impedance50. BNC Male to Banana Plug Cable 36 Inch Length Using RG58 Coax. Very low frequency equipment test lead cable assembly PE3000-36 from Pasternack is manufactured to a high standard of quality. This Pasternack RF test lead is built with a BNC cable connector on side 1. Our BNC test lead assembly has a banana connector on side 2. BNC to BNC RF test equipment lead cable is manufactured with male gender for side 1 and plug for side 2. BNC male to banana plug cable test lead for RF is constructed with RG58 cable and the impedance is 50 Ohm. PE3000-36 BNC male to banana plug test equipment lead using RG58 cable has a 36 inch length. Pasternack BNC to banana RG58 very low frequency cable test equipment lead is part of over 40,000 RF, microwave and millimeter wave components from supplier Pasternack. Our test equipment lead with BNC to banana connectors and RG58 cable is in-stock and Pasternack is where to buy your breakout test lead cable for same day shipping throughout the United States and internationally, as with all other Pasternack radio frequency parts. Custom low frequency equipment test lead cable assemblies can be built and shipped quickly from our Irvine, CA location in the United States. Min Qty: 1 Package Multiple: 1 | 1094 |
|
$43.8500 / $50.9900 | Buy Now |
Part Details for PE3000-36
PE3000-36 CAD Models
PE3000-36 Part Data Attributes
|
PE3000-36
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE3000-36
Pasternack Enterprises
Cable Assembly
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Connector Side1 | BNC MALE | |
Connector Side2 | BANANA PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |