Part Details for PE34680/PH180 by Pasternack Enterprises
Overview of PE34680/PH180 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE34680/PH180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE34680/PH180
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-SR401FL, RF Cable Type: PE-SR401FL, RF Cable Impedance: 50 Ohm. N Male Right Angle to N Male Right Angle Cable Using PE-SR401FL Coax with 180 Deg. Clock. PE34680/PH180 is a N male right angle to N male right angle cable using PE-SR401FL coax. This Pasternack N male right angle to N male right angle cable assembly uses a 50 Ohm N for connector 1 and a 50 Ohm N for connector 2. N right angle to N right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our male N right angle to male N right angle cable assembly uses a formable cable type that is 50 Ohm. Pasternack PE34680/PH180 N male right angle to N male right angle cable assembly is constructed with PE-SR401FL coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |