PE35366 by: Pasternack Enterprises

Part Details for PE35366 by Pasternack Enterprises

Overview of PE35366 by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE35366

Part # Distributor Description Stock Price Buy
DISTI # PE35366
Pasternack Enterprises US Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 75, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 75, RF Cable Part Number: RG187A/U, RF Cable Type: RG187, RF Cable Impedance: 75. 75 Ohm TNC Male to 75 Ohm BNC Male Cable Using 75 Ohm RG187 Coax. PE35366 is a TNC male to BNC male cable using RG187 coax. This Pasternack TNC male to BNC male cable assembly uses a 75 Ohm TNC for connector 1 and a 75 Ohm BNC for connector 2. Our male TNC to male BNC cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE35366 TNC male to BNC male cable assembly is constructed with RG187 coax. Min Qty: 1 Package Multiple: 1 0
Buy Now

Part Details for PE35366

PE35366 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE35366 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE35366 by Pasternack Enterprises

  • Please alert me when PE35366 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PE35366 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE35366 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PE35366 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE35366.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE35366 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: