Part Details for PE36123LF by Pasternack Enterprises
Overview of PE36123LF by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE36123LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE36123LF
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 1.6/5.6, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 75, Connector Series 2: 1.6/5.6, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 75, RF Cable Part Number: RG179B/U, RF Cable Type: RG179, RF Cable Impedance: 75. 75 Ohm 1.6/5.6 Plug Right Angle to 75 Ohm 1.6/5.6 Plug Right Angle Cable Using 75 Ohm RG179 Coax, RoHS. PE36123LF is a 1.6/5.6 plug right angle to 1.6/5.6 plug right angle cable using RG179 coax. This Pasternack 1.6/5.6 plug right angle to 1.6/5.6 plug right angle cable assembly uses a 75 Ohm 1.6/5.6 for connector 1 and a 75 Ohm 1.6/5.6 for connector 2. 1.6/5.6 right angle to 1.6/5.6 right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our plug 1.6/5.6 right angle to plug 1.6/5.6 right angle cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE36123LF 1.6/5.6 plug right angle to 1.6/5.6 plug right angle cable assembly is constructed with RG179 coax. Min Qty: 1 Package Multiple: 1 | 8388 |
|
Buy Now |