Part Details for PE37848-180 by Pasternack Enterprises
Overview of PE37848-180 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE37848-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE37848-180
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: NMO Mount, Connector Gender 2: Hermaphroditic, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, RF Cable Part Number: RG58C/U, RF Cable Type: RG58, RF Cable Impedance: 50 Ohm, Length: 180 inches. TNC Male to NMO Mount Connector Cable 180 Inch Length Using RG58 Coax., Radio frequency assembly TNC male to NMO mount connector cable 180 inch length using RG58 coax from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. TNC male to NMO mount connector cable 180 inch length using RG58 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom TNC to NMO mount cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with TNC cable connection on one end and NMO mount cable connection on the other. Our TNC to NMO mount cable assemblies have a male gender on end 1 and sexless on end 2. This TNC to NMO mount cable is a male to sexless coax assembly, PE37848-180, can also be known as a TNC plug to NMO mount sexless cable assembly and will be shipped same-day as it is purchased. TNC plug to NMO mount sexless cable assembly PE37848-180 is built with RG58 which is a flexible coax type. The Pasternack flexible TNC cable assembly is manufactured with TNC to NMO mount cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this TNC male to NMO mount sexless cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE37848-180 can also be used in the other direction and will be NMO mount sexless to TNC male cable assembly if the opposite connectivity is required. TNC plug to NMO mount sexless cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality TNC to NMO mount cable assembly for quick shipment worldwide. Variations of TNC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this TNC male to NMO mount connector cable 180 inch length using RG58 coax. Min Qty: 1 Package Multiple: 1 | 4559 |
|
$61.9100 / $71.9900 | Buy Now |