Part Details for PE39404-36 by Pasternack Enterprises
Overview of PE39404-36 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE39404-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE39404-36
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: SMA, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: BNC, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Right Angle, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: PE-C195, RF Cable Type: PE-C195, RF Cable Impedance: 50 Ohm, Length, Max: 36 inches. SMA Male to BNC Male Right Angle Low Loss Cable 36 Inch Length Using PE-C195 Coax., Radio frequency assembly SMA male to BNC male right angle low loss cable 36 inch length using PE-C195 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The SMA male to BNC male right angle low loss cable 36 inch length using PE-C195 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SMA to BNC cable assembly orders will ship same day as well. Pasternack RF coax low loss cable assembly is built with SMA cable connection on one end and right angle BNC cable connection on the other. Our low loss SMA to right angle BNC cable assemblies have a male gender on end 1 and male on end 2. PE39404-36 can also be known as a low loss SMA plug to right angle BNC plug cable assembly and will be shipped same-day as it is purchased. SMA plug to BNC plug cable assembly PE39404-36 is built with PE-C195 which is a flexible coax type. The Pasternack flexible SMA cable assembly is manufactured with SMA to right angle BNC cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 3 GHz maximum frequency SMA male to BNC right angle male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE39404-36 can also be used in the other direction and will be right angle BNC male to SMA male cable assembly if the opposite connectivity is required. Low loss SMA plug to BNC right angle plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SMA to BNC cable assembly for quick shipment worldwide. Variations of SMA cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this SMA male to BNC male right angle low loss cable 36 inch length using PE-C195 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
$54.1700 / $62.9900 | Buy Now |