Part Details for PE3C2828 by Pasternack Enterprises
Overview of PE3C2828 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C2828
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C2828
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: SSMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG405/U, RF Cable Type: RG405, RF Cable Impedance: 50 Ohm. 2.92mm Male to SSMA Male Cable Using RG405 Coax. PE3C2828 is a 2.92mm male to SSMA male cable using RG405 coax. This Pasternack 2.92mm male to SSMA male cable assembly uses a 50 Ohm 2.92mm for connector 1 and a 50 Ohm SSMA for connector 2. Our male 2.92mm to male SSMA cable assembly uses a semi-rigid cable type that is 50 Ohm. Pasternack PE3C2828 2.92mm male to SSMA male cable assembly is constructed with RG405 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |