Part Details for PE3C4402 by Pasternack Enterprises
Overview of PE3C4402 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C4402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C4402
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SSMC, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG178B/U, RF Cable Type: RG178, RF Cable Impedance: 50 Ohm. SSMC Jack Bulkhead to TNC Male Cable Using RG178 Coax. PE3C4402 is a SSMC jack bulkhead to TNC male cable using RG178 coax. This Pasternack SSMC jack bulkhead to TNC male cable assembly uses a 50 Ohm SSMC for connector 1 and a 50 Ohm TNC for connector 2. Our jack SSMC bulkhead to male TNC cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C4402 SSMC jack bulkhead to TNC male cable assembly is constructed with RG178 coax and the maximum VSWR is 1.6:1. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |