Part Details for PE3C4601 by Pasternack Enterprises
Overview of PE3C4601 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C4601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3C4601
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BMA, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector Impedance 1: 50 Ohm, Connector Series 2: UMCX, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG178B/U, RF Cable Type: RG178, RF Cable Impedance: 50 Ohm. Slide-On BMA Plug Bulkhead to UMCX Plug Right Angle Cable Using RG178 Coax. PE3C4601 is a BMA plug bulkhead to UMCX plug right angle cable using RG178 coax. This Pasternack BMA plug bulkhead to UMCX plug right angle cable assembly uses a 50 Ohm BMA for connector 1 and a 50 Ohm UMCX for connector 2. BMA to UMCX right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our plug BMA bulkhead to plug UMCX right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3C4601 BMA plug bulkhead to UMCX plug right angle cable assembly is constructed with RG178 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |