There are no models available for this part yet.
Overview of PE3W03308LF by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE3W03308LF by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE3W03308LF
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 7/16 DIN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: GR874, Connector Gender 2: Sexless, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG393/U, RF Cable Type: RG393, RF Cable Impedance: 50 Ohm. 7/16 DIN Male Right Angle to GR874 Sexless Cable Using RG393 Coax, LF Solder, RoHS. PE3W03308LF is a 7/16 DIN male right angle to GR874 sexless cable using RG393 coax. This Pasternack 7/16 DIN male right angle to GR874 sexless cable assembly uses a 50 Ohm 7/16 DIN for connector 1 and a 50 Ohm GR874 for connector 2. 7/16 DIN right angle to GR874 coaxial cable assembly uses 90 degree right angle coax cable connector. Our male 7/16 DIN right angle to sexless GR874 cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W03308LF 7/16 DIN male right angle to GR874 sexless cable assembly is constructed with RG393 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |