PE3W04811-36 by: Pasternack Enterprises

Part Details for PE3W04811-36 by Pasternack Enterprises

Overview of PE3W04811-36 by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE3W04811-36

Part # Distributor Description Stock Price Buy
DISTI # PE3W04811-36
Pasternack Enterprises US Key Specifications, Connector 1 Series: TNC, Connector 1 Gender: Jack, Connector 1 Polarity: Reverse Polarity, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector 1 Impedance: 50 Ohm, Connector 2 Series: MCX, Connector 2 Gender: Plug, Connector 2 Polarity: Standard, Connector Angle 2: Right Angle, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: LMR-195, RF Cable Type: LMR-195, RF Cable Impedance: 50 Ohm, Length, Max: 36 inches. Reverse Polarity TNC Jack Bulkhead to MCX Plug Right Angle Low Loss Cable 36 Inch Length Using LMR-195 Coax., Radio frequency assembly reverse polarity TNC jack bulkhead to MCX plug right angle low loss cable 36 inch length using LMR-195 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The Reverse polarity TNC jack bulkhead to MCX plug right angle low loss cable 36 inch length using LMR-195 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom TNC to MCX cable assembly orders will ship same day as well. Pasternack RF coax low loss cable assembly is built with reverse polarity TNC bulkhead cable connection on one end and right angle MCX cable connection on the other. Our low loss reverse polarity TNC to right angle MCX cable assemblies have a jack gender on end 1 and plug on end 2. PE3W04811-36 can also be known as a low loss reverse polarity TNC female to right angle MCX male cable assembly and will be shipped same-day as it is purchased. Reverse polarity TNC female to MCX male cable assembly PE3W04811-36 is built with LMR-195 which is a flexible coax type. The Pasternack flexible reverse polarity TNC cable assembly is manufactured with TNC to right angle MCX cable connectors, has a 50 Ohms impedance and is double shielded. RF specs on this 3 GHz maximum frequency reverse polarity TNC jack bulkhead to MCX right angle plug cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W04811-36 can also be used in the other direction and will be right angle MCX plug to reverse polarity TNC jack bulkhead cable assembly if the opposite connectivity is required. Low loss TNC reverse polarity female bulkhead to MCX right angle male cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality TNC to MCX cable assembly for quick shipment worldwide. Variations of TNC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this reverse polarity TNC jack bulkhead to MCX plug right angle low loss cable 36 inch length using LMR-195 coax. Min Qty: 1 Package Multiple: 1 199
  • 1 $80.9900
  • 25 $76.9400
  • 50 $72.8900
  • 100 $69.6500
$69.6500 / $80.9900 Buy Now

Part Details for PE3W04811-36

PE3W04811-36 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE3W04811-36 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE3W04811-36 by Pasternack Enterprises

  • Please alert me when PE3W04811-36 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PE3W04811-36 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE3W04811-36 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PE3W04811-36 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE3W04811-36.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE3W04811-36 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: