Part Details for PE3W06431 by Pasternack Enterprises
Overview of PE3W06431 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W06431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W06431
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SSMB, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: SSMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG316/U, RF Cable Type: RG316, RF Cable Impedance: 50 Ohm. SSMB Plug to SSMA Male Right Angle Cable Using RG316 Coax. PE3W06431 is a SSMB plug to SSMA male right angle cable using RG316 coax. This Pasternack SSMB plug to SSMA male right angle cable assembly uses a 50 Ohm SSMB for connector 1 and a 50 Ohm SSMA for connector 2. SSMB to SSMA right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our plug SSMB to male SSMA right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W06431 SSMB plug to SSMA male right angle cable assembly is constructed with RG316 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |