Part Details for PE3W08170-108 by Pasternack Enterprises
Overview of PE3W08170-108 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W08170-108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W08170-108
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: 7/16 DIN, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: HN, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Right Angle, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: RG214/U, RF Cable Type: RG214, RF Cable Impedance: 50 Ohm, Length, Max: 108 inches. 7/16 DIN Male to HN Male Right Angle Cable 108 Inch Length Using RG214 Coax., Radio frequency assembly 7/16 DIN male to HN male right angle cable 108 inch length using RG214 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The 7/16 DIN male to HN male right angle cable 108 inch length using RG214 coax, 7/16 DIN cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom 7/16 DIN to HN cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with 7/16 DIN cable connection on one end and right angle HN cable connection on the other. Our 7/16 DIN to right angle HN cable assemblies have a male gender on end 1 and male on end 2. PE3W08170-108 can also be known as a 7/16 DIN plug to right angle HN plug cable assembly and will be shipped same-day as it is purchased. 7/16 DIN plug to HN plug cable assembly PE3W08170-108 is built with RG214 which is a flexible coax type. The Pasternack flexible 7/16 DIN cable assembly is manufactured with 7/16 DIN to right angle HN cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 1 GHz maximum frequency 7/16 DIN male to HN right angle male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W08170-108 can also be used in the other direction and will be right angle HN male to 7/16 DIN male cable assembly if the opposite connectivity is required. 7/16 DIN plug to HN right angle plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality 7/16 DIN to HN cable assembly for quick shipment worldwide. Variations of 7/16 DIN cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this 7/16 DIN male to HN male right angle cable 108 inch length using RG214 coax. Min Qty: 1 Package Multiple: 1 | 612 |
|
$270.0300 / $313.9900 | Buy Now |