Part Details for PE3W10165 by Pasternack Enterprises
Overview of PE3W10165 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W10165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W10165
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: 4 Hole Flange, Connector Impedance 1: 50 Ohm, Connector Series 2: C, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG213/U, RF Cable Type: RG213, RF Cable Impedance: 50 Ohm. N Female 4 Hole Flange to C Female Bulkhead Cable Using RG213 Coax. PE3W10165 is a N female 4 hole flange to C female bulkhead cable using RG213 coax. This Pasternack N female 4 hole flange to C female bulkhead cable assembly uses a 50 Ohm N for connector 1 and a 50 Ohm C for connector 2. Our female N 4 hole flange to female C bulkhead cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W10165 N female 4 hole flange to C female bulkhead cable assembly is constructed with RG213 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |