Part Details for PE3W10208/HS by Pasternack Enterprises
Overview of PE3W10208/HS by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W10208/HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W10208/HS
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: MMCX, Connector 1 Gender: Plug, Connector 1 Polarity: Standard, Connector Angle 1: Right Angle, Connector 1 Impedance: 50 Ohm, Connector 2 Series: SSMC, Connector 2 Gender: Jack, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Gold over Nickel, RF Cable Part Number: PE-SR405FLJ, RF Cable Type: PE-SR405FLJ, RF Cable Impedance: 50 Ohm. MMCX Plug Right Angle to SSMC Jack Bulkhead Cable Using PE-SR405FLJ Coax with HeatShrink., Radio frequency assembly MMCX plug right angle to SSMC jack bulkhead cable using PE-SR405FLJ coax with heatshrink from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The MMCX plug right angle to SSMC jack bulkhead cable using PE-SR405FLJ coax with heatshrink, MMCX cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom MMCX to SSMC cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with right angle MMCX cable connection on one end and SSMC bulkhead cable connection on the other. Our right angle MMCX to SSMC cable assemblies have a plug gender on end 1 and jack on end 2. PE3W10208/HS can also be known as a right angle MMCX male to SSMC female cable assembly and will be shipped same-day as it is purchased. MMCX male to SSMC female cable assembly PE3W10208/HS is built with PE-SR405FLJ which is a formable coax type. The Pasternack formable MMCX cable assembly is manufactured with right angle MMCX to SSMC cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this 6 GHz maximum frequency MMCX right angle plug to SSMC jack bulkhead cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W10208/HS can also be used in the other direction and will be SSMC jack bulkhead to right angle MMCX plug cable assembly if the opposite connectivity is required. MMCX right angle male to SSMC female bulkhead cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality MMCX to SSMC cable assembly for quick shipment worldwide. Variations of MMCX cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this MMCX plug right angle to SSMC jack bulkhead cable using PE-SR405FLJ coax with heatshrink. Min Qty: 1 Package Multiple: 1 | 40 |
|
Buy Now |