Part Details for PE3W12349 by Pasternack Enterprises
Overview of PE3W12349 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W12349
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W12349
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 1.0/2.3, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: Bulkhead, Connector Impedance 1: 50 Ohm, Connector Series 2: D-Sub, Connector Gender 2: Receptacle, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-C195, RF Cable Type: PE-C195, RF Cable Impedance: 50 Ohm. 1.0/2.3 Jack Right Angle Bulkhead to D-Sub Receptacle Cable Using PE-C195 Coax. PE3W12349 is a 1.0/2.3 jack right angle bulkhead to D-Sub receptacle cable using PE-C195 coax. This Pasternack 1.0/2.3 jack right angle bulkhead to D-Sub receptacle cable assembly uses a 50 Ohm 1.0/2.3 for connector 1 and a 50 Ohm D-Sub for connector 2. 1.0/2.3 right angle to D-Sub coaxial cable assembly uses 90 degree right angle coax cable connector. Our jack 1.0/2.3 right angle bulkhead to receptacle D-Sub cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W12349 1.0/2.3 jack right angle bulkhead to D-Sub receptacle cable assembly is constructed with PE-C195 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |