Part Details for PE3W12820 by Pasternack Enterprises
Overview of PE3W12820 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W12820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W12820
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 4.3-10, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector Impedance 1: 50 Ohm, Connector Series 2: 4.1/9.5 Mini DIN, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: SPF-250, RF Cable Type: SPF-250, RF Cable Impedance: 50 Ohm. 4.3-10 Female Bulkhead to 4.1/9.5 Mini DIN Male Cable Using SPF-250 Coax. PE3W12820 is a 4.3-10 female bulkhead to 4.1/9.5 Mini DIN male cable using SPF-250 coax. This Pasternack 4.3-10 female bulkhead to 4.1/9.5 Mini DIN male cable assembly uses a 50 Ohm 4.3-10 for connector 1 and a 50 Ohm 4.1/9.5 Mini DIN for connector 2. Our female 4.3-10 bulkhead to male 4.1/9.5 Mini DIN cable assembly uses a corrugated cable type that is 50 Ohm. Pasternack PE3W12820 4.3-10 female bulkhead to 4.1/9.5 Mini DIN male cable assembly is constructed with SPF-250 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |