Part Details for PE3W13440 by Pasternack Enterprises
Overview of PE3W13440 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W13440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W13440
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-SR402AL, RF Cable Type: PE-SR402AL, RF Cable Impedance: 50 Ohm. 2.92mm Male to BNC Male Right Angle Cable Using PE-SR402AL Coax. PE3W13440 is a 2.92mm male to BNC male right angle cable using PE-SR402AL coax. This Pasternack 2.92mm male to BNC male right angle cable assembly uses a 50 Ohm 2.92mm for connector 1 and a 50 Ohm BNC for connector 2. 2.92mm to BNC right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our male 2.92mm to male BNC right angle cable assembly uses a semi-rigid cable type that is 50 Ohm. Pasternack PE3W13440 2.92mm male to BNC male right angle cable assembly is constructed with PE-SR402AL coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |