Part Details for PE3W15606 by Pasternack Enterprises
Overview of PE3W15606 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W15606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W15606
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMC, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 75 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 75 Ohm, RF Cable Part Number: RG59B/U, RF Cable Type: RG59, RF Cable Impedance: 75 Ohm. 75 Ohm SMC Plug to 75 Ohm BNC Male Right Angle Cable Using 75 Ohm RG59 Coax. PE3W15606 is a SMC plug to BNC male right angle cable using RG59 coax. This Pasternack SMC plug to BNC male right angle cable assembly uses a 75 Ohm SMC for connector 1 and a 75 Ohm BNC for connector 2. SMC to BNC right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our plug SMC to male BNC right angle cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE3W15606 SMC plug to BNC male right angle cable assembly is constructed with RG59 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |