Part Details for PE3W15643 by Pasternack Enterprises
Overview of PE3W15643 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W15643
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W15643
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: MC-Card, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG316/U, RF Cable Type: RG316, RF Cable Impedance: 50 Ohm. MC-Card Plug to TNC Male Cable Using RG316 Coax. PE3W15643 is a MC-Card plug to TNC male cable using RG316 coax. This Pasternack MC-Card plug to TNC male cable assembly uses a 50 Ohm MC-Card for connector 1 and a 50 Ohm TNC for connector 2. Our plug MC-Card to male TNC cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W15643 MC-Card plug to TNC male cable assembly is constructed with RG316 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |