Part Details for PE4040 by Pasternack Enterprises
Overview of PE4040 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PE4040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4040-ND
|
DigiKey | SMA Female Connector Solder Atta Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2199 In Stock |
|
$20.8700 / $23.1900 | Buy Now |
DISTI #
PE4040
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Interface Type 1: RG316, Interface Type 2: RG174, Interface Type 3: RG188. SMA Female Connector Solder Attachment For RG316, RG174, RG188. PE4040 SMA female coaxial connector has an interface type of RG316, RG174, RG188 and a 50 Ohm impedance. Pasternack SMA female connector uses shield/contact solder/solder as an attachment method. Our female SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. The Pasternack SMA female coaxial connector has a PTFE dielectric type. The Pasternack SMA coaxial connector has a brass body with nickel plating. Our PE4040 SMA connector uses beryllium copper contact. This SMA female coaxial RF connector is REACH compliant. This Pasternack female SMA connector will ship the same day as purchased. Our SMA female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 2199 |
|
$19.9400 / $23.1900 | Buy Now |