Part Details for PE4150MLAB-Z by pSemi
Overview of PE4150MLAB-Z by pSemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for PE4150MLAB-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 295 |
|
RFQ | ||
|
Quest Components | 236 |
|
$12.9600 / $18.2250 | Buy Now |
Part Details for PE4150MLAB-Z
PE4150MLAB-Z CAD Models
PE4150MLAB-Z Part Data Attributes
|
PE4150MLAB-Z
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE4150MLAB-Z
pSemi
Triple Balanced Mixer, 935MHz Min, 941MHz Max, 8.7dB Conversion Loss-Max, CMOS, 4 X 4 MM, 0.85 MM HEIGHT, GREEN, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PSEMI CORP | |
Package Description | 4 X 4 MM, 0.85 MM HEIGHT, GREEN, QFN-20 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.7 dB | |
Input Power-Max (CW) | 2 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Frequency-Max | 941 MHz | |
Operating Frequency-Min | 935 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | TRIPLE BALANCED | |
Surface Mount | YES | |
Technology | CMOS |