Part Details for PE4205 by Pasternack Enterprises
Overview of PE4205 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4205-ND
|
DigiKey | BNC Female Connector Clamp/Solde Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$30.9500 / $34.3900 | Buy Now |
DISTI #
PE4205
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: PE-SR405AL, Interface Type 2: PE-SR405FL, Interface Type 3: RG405. BNC Female Connector Clamp/Solder Attachment For PE-SR405AL, PE-SR405FL, RG405. PE4205 BNC female coaxial connector has an interface type of PE-SR405AL, PE-SR405FL, RG405 and a 50 Ohm impedance. Pasternack BNC female connector uses shield/contact clamp/solder as an attachment method. The Pasternack BNC coaxial connector has a brass body with nickel plating. This BNC female coaxial RF connector is REACH compliant. This Pasternack female BNC connector will ship the same day as purchased. Our BNC female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.5800 / $34.3900 | Buy Now |