Part Details for PE42521C-Z by pSemi
Overview of PE42521C-Z by pSemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE42521C-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1046-1088-1-ND
|
DigiKey | IC RF SWITCH SPDT 13GHZ 16QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14014 In Stock |
|
$7.8000 / $9.4300 | Buy Now |
DISTI #
81-PE42521C-Z
|
Mouser Electronics | RF Switch ICs Green 16 lead 3x3 QFN RoHS: Compliant | 8237 |
|
$7.7900 / $9.4300 | Buy Now |
|
Quest Components | 9 |
|
$25.0663 / $26.3856 | Buy Now | |
|
Quest Components | 33600 |
|
$16.4910 / $21.9880 | Buy Now | |
|
Chip1Cloud | IC RF SWITCH SPDT 13GHZ 16QFN / RF Switch IC General Purpose SPDT 13 GHz 50Ohm 16-QFN (3x3) | 1130 |
|
RFQ | |
|
Win Source Electronics | IC RF SWITCH SPDT 13GHZ 16QFN / RF Switch IC General Purpose SPDT 13 GHz 50Ohm 16-QFN (3x3) | 35751 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for PE42521C-Z
PE42521C-Z CAD Models
PE42521C-Z Part Data Attributes
|
PE42521C-Z
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE42521C-Z
pSemi
Diversity Switch, 0.009MHz Min, 13000MHz Max, 2.6dB Insertion Loss-Max, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PSEMI CORP | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.02 dBm | |
Insertion Loss-Max | 2.6 dB | |
Operating Frequency-Max | 13000 MHz | |
Operating Frequency-Min | 0.009 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH |