Part Details for PE42540LGBD-Z by pSemi
Overview of PE42540LGBD-Z by pSemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE42540LGBD-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1046-1111-1-ND
|
DigiKey | IC RF SWITCH SP4T 8GHZ 32LGA Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
SMC-PE42540LGBD-Z
|
Sensible Micro Corporation | Ic, Rf Switch Sp4T Terminated RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2017+ Container: Cut Tape | 197 |
|
RFQ |
Part Details for PE42540LGBD-Z
PE42540LGBD-Z CAD Models
PE42540LGBD-Z Part Data Attributes
|
PE42540LGBD-Z
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE42540LGBD-Z
pSemi
SP4T, 5 X 5 MM, GREEN, LGA-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PSEMI CORP | |
Package Description | LGA-32 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH LINEARITY AND ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.6 dB | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 0.00001 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SP4T | |
VSWR-Max | 1.1 |