Part Details for PE42742MLIBB-Z by pSemi
Overview of PE42742MLIBB-Z by pSemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE42742MLIBB-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1046-1042-1-ND
|
DigiKey | IC RF SWITCH SPDT 2.2GHZ 20QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5839 In Stock |
|
$0.9750 / $1.7100 | Buy Now |
DISTI #
81-PE42742MLIBB-Z
|
Mouser Electronics | RF Switch ICs Green 20 lead 4x4 QFN RoHS: Compliant | 2118 |
|
$0.9750 / $1.7100 | Buy Now |
|
Chip1Cloud | IC RF SWITCH SPDT 75OHM 20-QFN | 24400 |
|
RFQ | |
|
Perfect Parts Corporation | 15765 |
|
RFQ | ||
|
Sense Electronic Company Limited | QFN20 | 3000 |
|
RFQ | |
|
Win Source Electronics | IC RF SWITCH SPDT 75OHM 20-QFN | 32448 |
|
$0.3770 / $0.5660 | Buy Now |
Part Details for PE42742MLIBB-Z
PE42742MLIBB-Z CAD Models
PE42742MLIBB-Z Part Data Attributes
|
PE42742MLIBB-Z
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE42742MLIBB-Z
pSemi
Diversity Switch, 4 X 4 MM, GREEN, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PSEMI CORP | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 24 dBm | |
Insertion Loss-Max | 1.9 dB | |
Isolation-Min | 49 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
On Time-Nom | 3 µs | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 3 V | |
RF/Microwave Device Type | SPDT | |
Screening Level | MIL-STD-883 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN |