Part Details for PE42820MLBA-X by pSemi
Overview of PE42820MLBA-X by pSemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE42820MLBA-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 795 |
|
RFQ | ||
|
Quest Components | RF/MICROWAVE DIVERSITY SWITCH | 636 |
|
$12.7500 / $19.1250 | Buy Now |
Part Details for PE42820MLBA-X
PE42820MLBA-X CAD Models
PE42820MLBA-X Part Data Attributes
|
PE42820MLBA-X
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE42820MLBA-X
pSemi
Diversity Switch, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | HIGH LINEARITY, I/P POWER-MAX(PULSE)=25.12W | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 44.5 dBm | |
Insertion Loss-Max | 0.95 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
VSWR-Max | 1.17 |