Part Details for PE4372 by Pasternack Enterprises
Overview of PE4372 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PE4372
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5809
|
Newark | N Female Connector Clamp/Solder Attachment For Pe-B400, Pe-B405, Pe-C400, Lmr-400, 0.400 Inch |Pasternack Enterprises PE4372 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE4372-ND
|
DigiKey | N Female Connector Clamp/Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
53 In Stock |
|
$41.2100 / $45.7900 | Buy Now |
DISTI #
PE4372
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: PE-B400, Interface Type 2: PE-B405, Interface Type 3: PE-C400, Interface Type 4: LMR-400, Interface Type 5: .400 inch. N Female Connector Clamp/Solder Attachment for PE-B400, PE-B405, PE-C400, LMR-400, 0.400 inch. PE4372 type N female coaxial connector has an interface type of PE-B400, PE-B405, PE-C400, LMR-400, .400 inch and a 50 Ohm impedance. Pasternack type N female connector uses shield/contact clamp/solder as an attachment method. The Pasternack type N female coaxial connector has a PTFE dielectric type. The Pasternack type N coaxial connector has a brass body with nickel plating. Our PE4372 type N connector uses brass contact. This N type female coaxial RF connector is RoHS and REACH compliant. This Pasternack female type N connector will ship the same day as purchased. Our N type female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 53 |
|
$39.3800 / $45.7900 | Buy Now |