PE4402 by: Pasternack Enterprises

Part Details for PE4402 by Pasternack Enterprises

Overview of PE4402 by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE4402

Part # Distributor Description Stock Price Buy
DISTI # 3985-PE4402-ND
DigiKey SMA Male Connector Solder Attach Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 197
In Stock
  • 1 $20.9900
  • 25 $19.9400
  • 50 $18.8900
  • 100 $18.0500
$18.0500 / $20.9900 Buy Now
Quest Components   140
  • 1 $28.3360
  • 40 $24.0856
  • 84 $22.6688
$22.6688 / $28.3360 Buy Now
DISTI # PE4402
Pasternack Enterprises US Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Interface Type 1: RG188-DS, Interface Type 2: RG316-DS. SMA Male Connector Solder Attachment for RG188-DS, RG316-DS. PE4402 SMA male coaxial connector has an interface type of RG188-DS, RG316-DS and a 50 Ohm impedance. Pasternack SMA male connector uses shield/contact solder/solder as an attachment method. Our male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. The Pasternack SMA male coaxial connector has a PTFE dielectric type and a VSWR of 1.21. The Pasternack SMA coaxial connector has a brass body with nickel plating. Our PE4402 SMA connector uses brass contact. This SMA male coaxial RF connector is RoHS and REACH compliant. This Pasternack male SMA connector will ship the same day as purchased. Our SMA male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 197
  • 1 $20.9900
  • 25 $19.9400
  • 50 $18.8900
  • 100 $18.0500
$18.0500 / $20.9900 Buy Now

Part Details for PE4402

PE4402 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE4402 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE4402 by Pasternack Enterprises

  • Please alert me when PE4402 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PE4402 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE4402 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PE4402 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE4402.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE4402 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: