Part Details for PE44025 by Pasternack Enterprises
Overview of PE44025 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE44025
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Field Replaceable, Mount Method: 2 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Interface Type 1: .018 inch Pin. SMA Female Field Replaceable Connector With EMI Gasket 2 Hole Flange Mount .018 inch Pin. PE44025 SMA female 2 hole flange connector has an interface type of .018 inch pin and a 50 Ohm impedance. Pasternack SMA female 2 hole flange connector uses shield/contact as an attachment method. Our female SMA connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. The Pasternack SMA female 2 hole flange connector has a PTFE dielectric type and a VSWR of 1.25. The Pasternack SMA connector has a passivated stainless steel body. Our PE44025 SMA connector uses beryllium copper contact. This SMA female 2 hole flange RF connector is REACH compliant. This Pasternack female SMA 2 hole flange connector will ship the same day as purchased. Our 2 hole flange SMA female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 1 |
|
$32.2000 / $37.4400 | Buy Now |