Part Details for PE44092 by Pasternack Enterprises
Overview of PE44092 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PE44092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44092-ND
|
DigiKey | Mini UHF Female Bulkhead Mount C Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
455 In Stock |
|
$12.2300 / $13.5900 | Buy Now |
DISTI #
SMC-PE44092
|
Sensible Micro Corporation | Key Specifications, Polarity: Standard, Connector Series: Mini UHF, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 2.5 GHz, Interface Type 1: Thru Hole. Mini UHF Female Bulkhead Mount Connector Solder Attachment Thru Hole PCB, .380 inch Diameter. PE44092 Mini UHF female bulkhead pcb connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack Mini UHF female bulkhead connector uses shield/contact solder as an attachment method. Our female Mini UHF pcb connector provides a minimum frequency of DC and a maximum frequency of 2.5 GHz. The Pasternack Mini UHF female bulkhead pcb connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack Mini UHF pcb connector has a brass body with nickel plating. Our PE44092 Mini UHF connector uses brass contact. This Mini UHF female bulkhead pcb RF connector is RoHS and REACH compliant. This Pasternack female Mini UHF bulkhead connector will ship the same day as purchased. Our bulkhead Mini UHF female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom Mini UHF connector cable assemblies that will ship the same day as well. RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 6 |
|
$10.3530 / $11.5710 | RFQ |
DISTI #
PE44092
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: Mini UHF, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 2.5 GHz, Interface Type 1: Thru Hole. Mini UHF Female Bulkhead Mount Connector Solder Attachment Thru Hole PCB, .380 inch Diameter. PE44092 Mini UHF female bulkhead pcb connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack Mini UHF female bulkhead connector uses shield/contact solder as an attachment method. Our female Mini UHF pcb connector provides a minimum frequency of DC and a maximum frequency of 2.5 GHz. The Pasternack Mini UHF female bulkhead pcb connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack Mini UHF pcb connector has a brass body with nickel plating. Our PE44092 Mini UHF connector uses brass contact. This Mini UHF female bulkhead pcb RF connector is RoHS and REACH compliant. This Pasternack female Mini UHF bulkhead connector will ship the same day as purchased. Our bulkhead Mini UHF female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom Mini UHF connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 455 |
|
$12.2000 / $14.1900 | Buy Now |
Part Details for PE44092
PE44092 CAD Models
PE44092 Part Data Attributes
|
PE44092
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE44092
Pasternack Enterprises
RF Mini UHF Connector
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF MINI UHF CONNECTOR |