Part Details for PE4432 by Pasternack Enterprises
Overview of PE4432 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for PE4432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4432-ND
|
DigiKey | N Male Connector Crimp/Solder At Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
380 In Stock |
|
$22.4900 / $24.9900 | Buy Now |
|
Quest Components | 10 |
|
$36.8600 / $38.8000 | Buy Now | |
DISTI #
PE4432
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: RG59, Interface Type 2: RG62, Interface Type 3: RG71. N Male Connector Crimp/Solder Attachment for RG59, RG62, RG71. PE4432 type N male coaxial connector has an interface type of RG59, RG62, RG71 and a 50 Ohm impedance. Pasternack type N male connector uses shield/contact crimp/solder as an attachment method. The Pasternack type N male coaxial connector has a PTFE dielectric type. The Pasternack type N coaxial connector has a brass body with nickel plating. This N type male coaxial RF connector is RoHS and REACH compliant. This Pasternack male type N connector will ship the same day as purchased. Our type N male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom N type connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 380 |
|
$21.4900 / $24.9900 | Buy Now |
Part Details for PE4432
PE4432 CAD Models
PE4432 Part Data Attributes:
|
PE4432
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE4432
Pasternack Enterprises
RF N Connector
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF N CONNECTOR |