Part Details for PE44350 by Pasternack Enterprises
Overview of PE44350 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44350-ND
|
DigiKey | N Female Connector Clamp/Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
24 In Stock |
|
$116.9900 / $129.9900 | Buy Now |
DISTI #
PE44350
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: PE-C600. N Female Connector Clamp/Solder Attachment For PE-C600. PE44350 type N female coaxial connector has an interface type of PE-C600 and a 50 Ohm impedance. Pasternack type N female connector uses shield/contact clamp/solder as an attachment method. The Pasternack N type female coaxial connector has a teflon dielectric type. The Pasternack N type coaxial connector has a brass body with nickel plating. This type N female coaxial RF connector is RoHS and REACH compliant. This Pasternack female type N connector will ship the same day as purchased. Our N type female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 24 |
|
$111.7900 / $129.9900 | Buy Now |