Part Details for PE44354 by Pasternack Enterprises
Overview of PE44354 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44354-ND
|
DigiKey | 10-32 Male Connector Clamp/Solde Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
80 In Stock |
|
$51.1400 / $54.9900 | Buy Now |
DISTI #
PE44354
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 10-32, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: RG178, Interface Type 2: RG196. 10-32 Male Connector Clamp/Solder Attachment for RG178, RG196. PE44354 10-32 male coaxial connector has an interface type of RG178, RG196 and a 50 Ohm impedance. Pasternack 10-32 male connector uses shield/contact clamp/solder as an attachment method. The Pasternack 10-32 male coaxial connector has a PTFE dielectric type. The Pasternack 10-32 coaxial connector has a brass body with nickel plating. This 10-32 male coaxial RF connector is RoHS and REACH compliant. This Pasternack male 10-32 connector will ship the same day as purchased. Our 10-32 male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 10-32 connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 30 |
|
$50.0400 / $54.9900 | Buy Now |