Part Details for PE44901 by Pasternack Enterprises
Overview of PE44901 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44901-ND
|
DigiKey | TNC Female Connector Clamp/Solde Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
114 In Stock |
|
$51.2900 / $56.9900 | Buy Now |
DISTI #
PE44901
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 2 GHz, Interface Type 1: RG316-DS, Interface Type 2: RG188-DS. TNC Female Connector Clamp/Solder Attachment 4 Hole Flange Mount for RG316-DS, RG188-DS, IP67 Rated. PE44901 TNC female 4 hole flange coaxial connector has an interface type of RG316-DS, RG188-DS and a 50 Ohm impedance. Pasternack TNC female 4 hole flange connector uses shield/contact clamp/solder as an attachment method. Our female TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 2 GHz. The Pasternack TNC female 4 hole flange coaxial connector has a PTFE dielectric type. The Pasternack TNC coaxial connector has a brass body with nickel plating. Our PE44901 TNC connector uses beryllium copper contact. This TNC female 4 hole flange coaxial RF connector is REACH compliant. This Pasternack female TNC 4 hole flange connector will ship the same day as purchased. Our 4 hole flange TNC female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom TNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 114 |
|
$49.0100 / $56.9900 | Buy Now |