Part Details for PE4524 by Pasternack Enterprises
Overview of PE4524 by Pasternack Enterprises
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PE4524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4524-ND
|
DigiKey | SMA Female Bulkhead Mount Connec Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
879 In Stock |
|
$24.8300 / $27.5900 | Buy Now |
|
Quest Components | SMA CONNECTOR | 1 |
|
$22.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
Buy Now | |
DISTI #
PE4524
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Interface Type 1: Thru Hole. SMA Female Bulkhead Mount Connector Solder Attachment Thru Hole PCB, .235 inch D Hole. PE4524 SMA female bulkhead pcb connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack SMA female bulkhead connector uses shield/contact solder as an attachment method. Our female SMA pcb connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. The Pasternack SMA female bulkhead pcb connector has a PTFE dielectric type. The Pasternack SMA pcb connector has a brass body with gold plating. Our PE4524 SMA connector uses beryllium copper contact. This SMA female bulkhead pcb RF connector is RoHS and REACH compliant. This Pasternack female SMA bulkhead connector will ship the same day as purchased. Our bulkhead SMA female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 816 |
|
$23.7300 / $27.5900 | Buy Now |
Part Details for PE4524
PE4524 CAD Models
PE4524 Part Data Attributes:
|
PE4524
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE4524
Pasternack Enterprises
RF SMA Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-STD-348A | |
Body Depth | 0.562 inch | |
Body Diameter | 0.315 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Reference Standard | UL | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |