Part Details for PE45536 by Pasternack Enterprises
Overview of PE45536 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45536
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45536-ND
|
DigiKey | Mini SMP Female VITA 67 Connecto Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
24 In Stock |
|
$124.4000 / $135.2200 | Buy Now |
DISTI #
PE45536
|
Pasternack Enterprises US | Key Specifications. Design Type VITA 67 Connector Series Mini SMP VSWR 1.45:1 Minimum Frequency DC Maximum Frequency 40 GHz Connector Body Material Beryllium Copper. Mini SMP, VITA 67, 4-Position Connector. The PE45536 VITA 67 RF connector does not require any special adapter and is designed for side-by-side implementation with VITA 46 hardware. Pasternack Mini SMP female connector uses shield/contact solder as an attachment method. Our female Mini SMP coaxial connector provides a minimum frequency of DC and a maximum frequency of 40 GHz. This radio frequency VITA 67 connector is suitable for robust and rugged high speed cabled solution, vita 67 backplane, high density applications. The Pasternack Mini SMP female coaxial connector has a VSWR of 1.45:1. Our VITA 67 radio frequency connector are designed with 4-position for 3U format within the OpenVPX architecture and consists of a minimum insulation resistance of 5000 MOhms utilizing existing, and proven SMPM interfaces and provides coaxial interconnections on VPX platforms.The Pasternack Mini SMP coaxial connector has a beryllium copper body with gold plating. This Mini SMP female coaxial RF connector is RoHS and REACH compliant. Pasternack VITA 67 RF connector block has a maximum inner conductor and outer conductor resistance of 6 mOhms and 5 mOhms respectively. The radio frequency connector is made from beryllium copper along with a contact life of 500 cycles. Our high quality PE45536 features a ASTM B488 body plating specification. We also build Mini SMP custom connector cable assemblies that will ship the same day as well. This Pasternack 4-position VITA 67 female Mini SMP connector will ship the same day as purchased. Our Mini SMP female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you to the perfect RF connector as per your requirement. Min Qty: 1 Package Multiple: 1 | 23 |
|
$118.9900 / $135.2200 | Buy Now |