Part Details for PE45835 by Pasternack Enterprises
Overview of PE45835 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45835TB-ND
|
DigiKey | SMA(M) BLKHD MNT Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
25 In Stock |
|
$19.0700 / $21.1900 | Buy Now |
DISTI #
PE45835
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: PE-SR402FL, Interface Type 2: PE-SR402FLJ, Interface Type 3: RG402, Interface Type 4: PE-SR402AL. SMA Female Bulkhead Mount Low PIM Connector Solder Attachment for PE-SR402FL, PE-SR402FLJ, RG402, PE-SR402AL. PE45835 SMA female bulkhead coaxial connector has an interface type of SMA female PE-SR402FL, PE-SR402FLJ, RG402, and PE-SR402AL and a 50 Ohm impedance. Pasternack's SMA female bulkhead connector uses solder/solder as an attachment method. Our female SMA coaxial connector provides a maximum frequency of 6 GHz. The Pasternack SMA female bulkhead coaxial connector has a PTFE dielectric type and a VSWR of 1.2:1. Pasternack's SMA coaxial connector has a brass body with tri-metal plating. Our PE45835 SMA connector uses a silver-plated beryllium copper contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. The Pasternack PE45835 SMA bulkhead low PIM connector operates at a temperature range of -40 to 155 deg C. This Pasternack low PIM female SMA bulkhead connector will ship the same business day as purchased. Our bulkhead SMA female connector is part of over 40,000 RF, microwave, and millimeter wave components in stock for local, domestic, and international shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 25 |
|
$18.2200 / $21.1900 | Buy Now |