Part Details for PE51117A by Pasternack Enterprises
Overview of PE51117A by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE51117A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE51117A
|
Pasternack Enterprises US | Key Specifications, Antenna Type: Portable, Polarization: Vertical, Minimum Frequency: 1.7 GHz, Maximum Frequency: 2.5 GHz, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Maximum Input VSWR: 2:1. Antenna Operates From 1.7 GHz to 2.5 GHz With a Typical 2 dBi Gain N Male Input Connector Rated. PE51117A from Pasternack is part of our extensive in-stock omni-directional radio antenna selection. This single band portable antenna has a frequency range of 1.7 GHz to 2.5 GHz and a nominal dBi gain. Our portable antenna uses type N male connector and is rated for 50 Watts input. PE51117A portable radio antenna is one of over 40,000 RF, microwave and millimeter wave components supplied from Pasternack. Our portable aerial can be bought and shipped worldwide the same-day as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 0 |
|
$910.8000 / $990.0000 | Buy Now |