Part Details for PE6002 by Pasternack Enterprises
Overview of PE6002 by Pasternack Enterprises
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for PE6002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE6002-ND
|
DigiKey | 0.5 Watt RF Load Up to 12.4 GHz Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1528 In Stock |
|
$46.7900 / $51.9900 | Buy Now |
|
Quest Components | 50 OHM 0.5 WATTS PRECISION STAINLESS STEEL SMA MALE RF LOAD UP TO 12.4 GHZ | 98 |
|
$23.0000 / $26.0000 | Buy Now |
|
Quest Components | 50 OHM 0.5 WATTS PRECISION STAINLESS STEEL SMA MALE RF LOAD UP TO 12.4 GHZ | 7 |
|
$33.0256 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$12.5000 / $19.2300 | Buy Now |
|
LCSC | - Other industrial control products ROHS | 4 |
|
$61.0304 | Buy Now |
DISTI #
PE6002
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Connector Series: SMA, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.17:1, Maximum Power: 0.5 Watt. 0.5 Watt RF Load Up to 12.4 GHz With SMA Male Input Passivated Stainless Steel. PE6002 0.5 Watts RF load (also known as termination or dummy load) has a SMA connector that is male. This Pasternack 0.5 watt SMA male load / termination is rated for a maximum frequency of 12.4 GHz. Our SMA male termination load is a rf load termination with a 50 Ohm impedance. This SMA load / coax terminator is manufactured with no chain and passivated stainless steel body. Pasternack 50 Ohm SMA coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.17:1. PE6002 0.5 watt SMA male load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our SMA male 0.5 watt termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 1528 |
|
$44.7100 / $51.9900 | Buy Now |
Part Details for PE6002
PE6002 CAD Models
PE6002 Part Data Attributes:
|
PE6002
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE6002
Pasternack Enterprises
RF SMA Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF SMA CONNECTOR | |
Manufacturer Series | PE6002 |