Part Details for PE6008-75 by Pasternack Enterprises
Overview of PE6008-75 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6008-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF STRAIGHT ADAPTER | 2 |
|
$35.1000 | Buy Now |
DISTI #
PE6008-75
|
Pasternack Enterprises US | Key Specifications, Termination Type: Feed-Thru Load, Connector Series: BNC, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 1 GHz, Impedance: 75 Ohm, Maximum Power: 1 Watt. 1 Watt Feed-Thru Load Up to 1,000 MHz with 75 Ohm BNC Male to Female Nickel Plated Brass. PE6008-75 1 Watts RF load (also known as termination or dummy load) has a BNC connector that is male. This Pasternack 1 watt BNC male load / termination is rated for a maximum frequency of 1 GHz. Our BNC male termination load is a feed-thru load termination with a 75 Ohm impedance. This BNC load / coax terminator is manufactured with no chain. PE6008-75 1 watt BNC male load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our BNC male 1 watt termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.7100 / $45.0100 | Buy Now |
Part Details for PE6008-75
PE6008-75 CAD Models
PE6008-75 Part Data Attributes:
|
PE6008-75
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE6008-75
Pasternack Enterprises
RF Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | BNC-BNC | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET-BAYONET | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUORETHELYNE | |
Operating Frequency-Max | 1 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS |