Part Details for PE6106 by Pasternack Enterprises
Overview of PE6106 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE6106-ND
|
DigiKey | 25 Watt RF Load Up to 18 GHz Wit Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$607.2000 / $660.0000 | Buy Now |
DISTI #
PE6106
|
Pasternack Enterprises US | Key Specifications, Termination Type: RF Load, Connector Series: N, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.4:1, Maximum Power: 25 Watt. 25 Watt RF Load Up to 18 GHz With N Male Input Square Body Black Anodized Aluminum Heatsink. PE6106 25 Watts RF load (also known as termination or dummy load) has a type N connector that is male. This Pasternack 25 watts type N male load / termination is rated for a maximum frequency of 18 GHz. Our N type male termination load is a rf load termination with a 50 Ohm impedance. This type N load / coax terminator is manufactured with no chain and passivated stainless steel body. Pasternack 50 Ohm type N coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.4:1. PE6106 25 watts type N male load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our type N male 25 watts termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 | 10 |
|
$607.2000 / $660.0000 | Buy Now |