Part Details for PE70A1024 by Pasternack Enterprises
Overview of PE70A1024 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE70A1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE70A1024-ND
|
DigiKey | 0 to 10 dB Rotary Step Attenuato Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
12 In Stock |
|
$782.0000 / $850.0000 | Buy Now |
DISTI #
PE70A1024
|
Pasternack Enterprises US | Key Specifications, Design: Step, Maximum Frequency: 2.2 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, Connector Series 1: BNC, Connector Gender 1: Female, Connector Series 2: BNC, Connector Gender 2: Female, Minimum Attenuation: 0 dB. 0 to 10 dB Rotary Step Attenuator, BNC Female to BNC Female With 1 dB Step Rated to 2 Watts Up to 2.2 GHz. PE70A1024 is a stepped attenuator from Pasternack. Our BNC attenuator is a RF step attenuator design. This 50 Ohm manual step attenuator is precision manufactured to RF and microwave industry specifications. The Pasternack coaxial step attenuator has a female gender for connector 1 and a BNC female for connector 2. PE70A1024 steped attenuator has a minimum attenuation of 0 dB and a maximum attenuation of 10 dB with 1dB step sizes. Our RF step attenuator has frequency range of DC to 2.2 GHz and a maximum VSWR of 0. This adjustable BNC attenuator is rated to 2 at the stated attenuation. Our stepped attenuator PE70A1024 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 12 |
|
$782.0000 / $850.0000 | Buy Now |