Part Details for PE70MP1006 by Pasternack Enterprises
Overview of PE70MP1006 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE70MP1006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE70MP1006-ND
|
DigiKey | 50 Ohm SMA Male to 75 Ohm F Fema Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$138.5900 / $153.9900 | Buy Now |
DISTI #
PE70MP1006
|
Pasternack Enterprises US | Key Specifications, Connector In Series: SMA, Connector In Gender: Male, Connector In Impedance: 50 Ohm, Connector Out Series: F, Connector Out Gender: Female, Connector Out Impedence: 75 Ohm, Minimum Frequency: 0.009 MHz, Maximum Frequency: 3 GHz. 50 Ohm SMA Male To 75 Ohm F Female Matching Pad Operating From 0.009 MHz to 3 GHz RoHS Compliant. RF impedance matching pad (also referred to as coaxial matching pad) PE70MP1006 from Pasternack has SMA connector in and is 50 Ohm, F connector out and is 75 Ohm. This coaxial SMA to F impedance matching pad has a male SMA in and a female F out. Our 50 Ohm SMA to 75 Ohm F impedance matching pad is manufactured with a minimum frequency of 0.009 MHz and a maximum frequency of 3 GHz. This radio frequency 50 Ohm SMA male to 75 Ohm F female RF impedance matching pad design has a maximum attenuation of 0 and an attenuation accuracy of 0 dB. Body material of the 50 Ohm to 75 Ohm SMA To F matching pad is copper. 50 Ohm SMA male to 75 Ohm F female RF impedance pad PE70MP1006 from Pasternack is rated for a maximum VSWR of and a maximum input power of 0 Watt. This matching pad is just part of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This impedance matching pad with SMA to F connectors is in-stock and Pasternack is where to buy your RF components for same day shipping throughout the United States and internationally, as with all other Pasternack radio frequency parts. Min Qty: 1 Package Multiple: 1 | 7 |
|
$132.4300 / $153.9900 | Buy Now |